357-034-427-112

Heilind Number:EDA357-034-427-112
Manufacturer:EDAC
Manufacturer Number:357-034-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-427-112

Detailed Description

Introducing our Card Edge Connector, designed for reliable and efficient PCB connections. This sleek and versatile black connector features a single row layout with 34 positions, perfect for a variety of board-to-board applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees optimal conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Trust in its 5A amperage rating and straight mount orientation for seamless and dependable performance. Join the future of connectivity with our cutting-edge Card Edge Connector.