357-034-427-158

Heilind Number:EDA357-034-427-158
Manufacturer:EDAC
Manufacturer Number:357-034-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-427-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black finish, this connector not only looks sleek but also delivers exceptional functionality. Engineered for durability, it features a UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating for optimal conductivity. Boasting a single row design with 34 positions and a .156-inch pitch, it offers versatile connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for all your PCB connection needs. Trust in its quality, trust in seamless connectivity.