357-034-431-101

Heilind Number:EDA357-034-431-101
Manufacturer:EDAC
Manufacturer Number:357-034-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-431-101

Detailed Description

Introducing our 357-034-431-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Featuring a striking black color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also ensures maximum safety and durability. With a single row design and 34 positions, it offers versatile connectivity options for your electronic components. The copper alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise and efficient installation. Designed for straight mount orientation, it facilitates easy integration into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity standards with this top-of-the-line Card Edge Connector.