357-034-431-102

Heilind Number:EDA357-034-431-102
Manufacturer:EDAC
Manufacturer Number:357-034-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-431-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a sleek black design and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in any application. With a single row configuration and 34 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it suitable for even the most demanding environments. Trust in the 357-034-431-102 for seamless connectivity and superior performance in your PCB designs.