357-034-431-103

Heilind Number:EDA357-034-431-103
Manufacturer:EDAC
Manufacturer Number:357-034-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-431-103

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-034-431-103) designed for seamless board-to-board connectivity in electronic applications. This sleek black connector boasts a rugged construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Featuring a single row design with 34 positions, it provides ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees optimal signal transmission. With a pitch and row spacing of .156 inches and .2 inches respectively, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its 5A amperage rating for reliable power delivery. Whether for industrial, automotive, or consumer electronics, this connector is an essential component for seamless and efficient circuit connections. Elevate your connectivity solutions with our Card Edge Connector.