357-034-431-108

Heilind Number:EDA357-034-431-108
Manufacturer:EDAC
Manufacturer Number:357-034-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-431-108

Detailed Description

Experience reliable and efficient connectivity with our Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a sleek black finish, it not only looks professional but also offers a touch of sophistication to your device. The Copper Alloy contact material guarantees optimal conductivity, while the 34 positions cater to a wide range of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial environments. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have component for your electronic projects.