357-034-431-112

Heilind Number:EDA357-034-431-112
Manufacturer:EDAC
Manufacturer Number:357-034-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-431-112

Detailed Description

Enhance your PCB connectivity with our 357-034-431-112 Card Edge Connector. Designed for high-performance applications, this connector ensures seamless transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it not only offers reliable functionality but also adds a touch of sophistication to your electronic setup. With a current rating of 5A and 34 positions, it provides ample power and connectivity options. The copper alloy contacts guarantee optimal signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Whether you're working on industrial machinery or consumer electronics, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is a must-have component for seamless integration and long-lasting performance. Elevate your PCB design with the 357-034-431-112 Card Edge Connector.