357-034-431-158

Heilind Number:EDA357-034-431-158
Manufacturer:EDAC
Manufacturer Number:357-034-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-431-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black design that not only complements any circuit board but also ensures reliable performance. With an amperage rating of 5A, it's suitable for a wide range of applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. This single-row connector boasts 34 positions, each featuring copper alloy contacts for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Designed for straight mounting orientation, it offers flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors for efficient and secure board-to-board connections.