357-034-431-178

Heilind Number:EDA357-034-431-178
Manufacturer:EDAC
Manufacturer Number:357-034-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-431-178

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-034-431-178, designed for seamless connectivity in a variety of electronic applications. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 34 positions, it provides ample space for efficient PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board PCB connections, this connector boasts a 5A amperage rating and an operating temperature range of -40 to 105°C, making it suitable for demanding environments. Trust in this essential component for seamless data transmission and power delivery in your electronic devices.