357-034-440-202

Heilind Number:EDA357-034-440-202
Manufacturer:EDAC
Manufacturer Number:357-034-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-440-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and longevity. With two rows of copper alloy contacts, it offers a total of 34 positions with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient data transmission. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in the quality and precision of this connector for your next project. Available now in sleek black.