357-034-440-204

Heilind Number:EDA357-034-440-204
Manufacturer:EDAC
Manufacturer Number:357-034-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-440-204

Detailed Description

Upgrade your PCB connectivity with our 357-034-440-204 Card Edge Connector. Designed for high performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and 34 positions, it offers ample connectivity for your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to provide secure and efficient board-to-board connections in any setting. Elevate your electronics with the 357-034-440-204 Card Edge Connector.