357-034-440-207

Heilind Number:EDA357-034-440-207
Manufacturer:EDAC
Manufacturer Number:357-034-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-440-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, it delivers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 34 positions, it offers ample room for all your circuitry needs. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in the quality of our Card Edge Connector to streamline your board-to-board connections and elevate your electronic projects to the next level.