357-034-440-208

Heilind Number:EDA357-034-440-208
Manufacturer:EDAC
Manufacturer Number:357-034-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-440-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts, offering 34 positions with a pitch of .156 inches, it provides secure and efficient connectivity on your PCBs. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs.