357-034-440-212

Heilind Number:EDA357-034-440-212
Manufacturer:EDAC
Manufacturer Number:357-034-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-440-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers precise and efficient connectivity for up to 34 positions. Rated for an amperage of 5A and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding environments. Its straight mount orientation allows for easy installation, while its high-quality materials guarantee long-lasting functionality. Trust in the 357-034-440-212 for all your PCB connection needs.