357-034-440-258

Heilind Number:EDA357-034-440-258
Manufacturer:EDAC
Manufacturer Number:357-034-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-440-258

Detailed Description

Introducing the 357-034-440-258 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in striking black with a housing material of UL 94V-0 Thermoplastic Polyester, this connector not only looks sharp but also offers superior durability. With two rows of copper alloy contacts providing a total of 34 positions, you can count on seamless and secure connections. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation makes installation a breeze. Rated for 5A of power and with an operating temperature range of -40 to 105°C, this connector is built to perform in even the most demanding environments. Trust in the 357-034-440-258 to deliver exceptional quality and performance for all your board-to-board PCB connectivity needs.