357-034-440-268

Heilind Number:EDA357-034-440-268
Manufacturer:EDAC
Manufacturer Number:357-034-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-440-268

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers a total of 34 positions for efficient connectivity. The straight mount orientation and compact design make installation a breeze, while its 5A amperage rating guarantees high performance even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic device or system. Trust in its quality and precision to keep your connections secure and your operations running smoothly.