357-034-440-278

Heilind Number:EDA357-034-440-278
Manufacturer:EDAC
Manufacturer Number:357-034-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-440-278

Detailed Description

Introducing our high-performance Card Edge Connector, crafted with precision engineering to meet the demands of modern PCB applications. Designed for seamless connectivity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts providing a total of 34 positions, it offers ample room for secure and reliable connections. The .156-inch pitch and .2-inch row spacing optimize signal transmission efficiency. Rated for 5A of current, this connector is suitable for a wide range of power and data transfer tasks. Its straight mount orientation and robust construction make it ideal for demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and reliability in any conditions. Trust in our Card Edge Connector for your PCB connectivity needs.