357-034-441-101

Heilind Number:EDA357-034-441-101
Manufacturer:EDAC
Manufacturer Number:357-034-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-441-101

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-034-441-101. Designed for seamless integration into your PCB assembly, this connector ensures reliable power and data transmission in even the most demanding applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance. With a contact material of Copper Alloy, it guarantees optimal conductivity. The single-row design with 34 positions and a .156-inch pitch provides ample connectivity options. Engineered for efficiency, it has a low row spacing of .2 inches and a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its quality, trust in seamless connectivity.