357-034-441-102

Heilind Number:EDA357-034-441-102
Manufacturer:EDAC
Manufacturer Number:357-034-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-441-102

Detailed Description

Introducing the 357-034-441-102 Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for precision and performance, this connector features a single row layout with 34 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability even in the most demanding environments. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and secure attachment. Its straight mount orientation further enhances usability. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the 357-034-441-102 for seamless board-to-board connections that meet the highest standards of quality and performance.