357-034-441-107

Heilind Number:EDA357-034-441-107
Manufacturer:EDAC
Manufacturer Number:357-034-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-441-107

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connections. Designed for durability and high performance, this connector boasts a sleek black color and is made with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a single row layout and 34 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are a given. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for all your PCB connectivity needs.