357-034-441-108

Heilind Number:EDA357-034-441-108
Manufacturer:EDAC
Manufacturer Number:357-034-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-441-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-034-441-108. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With one row and 34 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees optimal conductivity, while the pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Designed for straight mount orientation, this connector is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-quality Card Edge Connector.