357-034-441-112

Heilind Number:EDA357-034-441-112
Manufacturer:EDAC
Manufacturer Number:357-034-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-441-112

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Card Edge Connector ( 357-034-441-112). Designed for optimal performance, this sleek black connector features a single row layout with 34 positions, ensuring efficient data transfer. Engineered for durability, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Ideal for use in a variety of applications, this connector is a must-have component for any PCB assembly project. Explore our range of connectors in the Board To Board PCB Connectors category to find the perfect solution for your connectivity needs.