357-034-441-168

Heilind Number:EDA357-034-441-168
Manufacturer:EDAC
Manufacturer Number:357-034-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-441-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed to streamline the connectivity of your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power transmission with a maximum amperage of 5 A. Featuring a single row layout with 34 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for use in various environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and performance of our Card Edge Connector to meet your connectivity needs effectively.