357-034-442-202

Heilind Number:EDA357-034-442-202
Manufacturer:EDAC
Manufacturer Number:357-034-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-442-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. With a sleek and professional black finish, this connector not only offers visual appeal but also ensures reliable power transfer with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of contacts made from high-quality Copper Alloy, this connector provides efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Boasting 34 positions, it accommodates multiple data and power lines with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in our Card Edge Connector for superior performance and connectivity in your PCB assembly projects.