357-034-442-203

Heilind Number:EDA357-034-442-203
Manufacturer:EDAC
Manufacturer Number:357-034-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-442-203

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and 34 positions, it provides ample connectivity for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for ease of use, this connector features a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and commercial applications. Trust in our high-quality connector to streamline your PCB connections and enhance overall system efficiency.