357-034-442-204

Heilind Number:EDA357-034-442-204
Manufacturer:EDAC
Manufacturer Number:357-034-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-442-204

Detailed Description

Upgrade your PCB connectivity with our 357-034-442-204 Card Edge Connector. Designed for high-performance applications, this connector features two rows of 34 positions each, allowing for seamless board-to-board connections. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any environment. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, Copper Alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial applications. Trust in our product to elevate your PCB connectivity needs.