357-034-442-207

Heilind Number:EDA357-034-442-207
Manufacturer:EDAC
Manufacturer Number:357-034-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-442-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for maximum reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and safety in any application. With two rows of precision-engineered copper alloy contacts, each capable of carrying up to 5A of current, you can trust in seamless power delivery. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, offering ample connectivity options for your circuit board. Whether you're working on industrial machinery or consumer electronics, this connector guarantees secure data and power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make installation and performance hassle-free, even in harsh environments. Elevate your connectivity solutions with this essential component, available in our comprehensive range of PCB connectors.