357-034-442-212

Heilind Number:EDA357-034-442-212
Manufacturer:EDAC
Manufacturer Number:357-034-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-442-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, offering superior performance and durability. Designed for precision, this connector features 34 positions across 2 rows, ensuring seamless data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances aesthetics but also guarantees safety and compliance. Crafted with copper alloy contacts, it provides reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature applications. Trust in our product to deliver exceptional connectivity for your PCBs.