357-034-442-258

Heilind Number:EDA357-034-442-258
Manufacturer:EDAC
Manufacturer Number:357-034-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-442-258

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in electronic systems. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance under demanding conditions. Featuring two rows of 34 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it ensures optimal signal transmission and power delivery. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is ideal for use in a wide range of applications. Its straight mount orientation offers easy installation, while its robust construction and compliance with industry standards make it a trusted choice for professionals in the field. Upgrade your PCB connections with the 357-034-442-258 Card Edge Connector and experience unparalleled quality and performance.