357-034-445-102

Heilind Number:EDA357-034-445-102
Manufacturer:EDAC
Manufacturer Number:357-034-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-445-102

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features 34 positions in a single row, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of reliable Copper Alloy, guaranteeing efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Its straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in the superior quality of our Card Edge Connector for all your electronic connectivity needs.