357-034-445-103

Heilind Number:EDA357-034-445-103
Manufacturer:EDAC
Manufacturer Number:357-034-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-445-103

Detailed Description

Introducing our 357-034-445-103 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a single row design with 34 positions, providing ample connectivity for your electronic devices. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only offers a professional aesthetic but also ensures compliance with safety standards. Each contact is expertly crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation further simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to optimize your electronic connections. Welcome to the future of seamless connectivity.