357-034-445-104

Heilind Number:EDA357-034-445-104
Manufacturer:EDAC
Manufacturer Number:357-034-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-445-104

Detailed Description

Upgrade your PCB connectivity with our sleek and durable Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. The black color adds a touch of sophistication, while the straight mount orientation ensures easy installation. With a pitch of .156 in and row spacing of .2 in, this connector provides precise and efficient board-to-board connectivity. Trust in its 5A amperage rating for optimal power transmission. Elevate your electronic projects with this essential component, part of our extensive line of PCB connectors.