357-034-445-107

Heilind Number:EDA357-034-445-107
Manufacturer:EDAC
Manufacturer Number:357-034-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-445-107

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for maximum efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the harshest environments. With a single row of 34 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Trust in the quality and precision of our Card Edge Connector to elevate your PCB assembly process.