357-034-445-108

Heilind Number:EDA357-034-445-108
Manufacturer:EDAC
Manufacturer Number:357-034-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-445-108

Detailed Description

Upgrade your PCB connectivity with our 357-034-445-108 Card Edge Connector. Designed for high-performance applications, this connector ensures reliable power and signal transmission with a maximum amperage of 5 A. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a single row configuration and 34 positions, it provides ample connectivity options. The copper alloy contacts, spaced at a pitch of .156 in and row spacing of .2 in, offer optimal conductivity. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Enhance your PCB design with this essential component, available in our extensive lineup of board-to-board connectors.