357-034-445-112

Heilind Number:EDA357-034-445-112
Manufacturer:EDAC
Manufacturer Number:357-034-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-034-445-112, designed for seamless board-to-board connectivity in a variety of applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a generous 34 positions, it offers ample room for efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both standard and extreme environments. Its .156-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation simplifies the assembly process. Trust in the 357-034-445-112 for secure and efficient board connectivity in your PCB designs.