357-034-445-158

Heilind Number:EDA357-034-445-158
Manufacturer:EDAC
Manufacturer Number:357-034-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-445-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. This sleek and durable connector features a single-row design with 34 positions, providing ample connectivity for your PCB needs. Crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the black housing adds a sleek and professional touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Whether you're a DIY enthusiast or a professional engineer, this Card Edge Connector is the perfect solution for your connectivity needs.