357-034-445-168

Heilind Number:EDA357-034-445-168
Manufacturer:EDAC
Manufacturer Number:357-034-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-445-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to deliver seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting reliability even in demanding environments. With a single row design and 34 positions, it offers ample space for efficient board-to-board connections. The Copper Alloy contacts ensure optimal signal transmission, while the .156" pitch and .2" row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and performance to elevate your electronic projects to new heights. Available in sleek black color, it not only excels in functionality but also adds a touch of sophistication to your designs. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.