357-034-445-178

Heilind Number:EDA357-034-445-178
Manufacturer:EDAC
Manufacturer Number:357-034-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-445-178

Detailed Description

Upgrade your circuit connectivity with our Card Edge Connector, designed for reliable performance in electronic devices. This sleek and durable connector features a single row design with 34 positions, ensuring seamless connections for your PCBs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your components. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its 5A amperage rating to power your devices with confidence. Elevate your circuit board designs with this essential component.