357-034-447-102

Heilind Number:EDA357-034-447-102
Manufacturer:EDAC
Manufacturer Number:357-034-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-447-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the stringent demands of modern electronics applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the most challenging environments. With a single row configuration and 34 positions, it offers seamless connectivity for your PCB assembly needs. The copper alloy contact material guarantees optimal signal transmission, while its 5A amperage rating ensures efficient power delivery. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy and secure installation. Its straight mount orientation further simplifies assembly, making it ideal for a wide range of board-to-board PCB connections. Tested to withstand temperatures ranging from -40 to 105°C, you can trust in the performance and longevity of this essential component. Upgrade your connectivity solutions with our Card Edge Connector, a standout choice in the world of electronic components.