357-034-447-103

Heilind Number:EDA357-034-447-103
Manufacturer:EDAC
Manufacturer Number:357-034-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-447-103

Detailed Description

Introducing our high-performance Card Edge Connector, model 357-034-447-103, designed to meet your PCB connectivity needs with utmost precision and reliability. Crafted from durable black UL 94V-0 Thermoplastic Polyester housing material, this connector ensures exceptional safety and longevity in any application. With a single row configuration and 34 copper alloy contact positions, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation on your PCB board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uncompromised performance in even the most demanding environments. Trust in this connector for seamless board-to-board PCB connections, making it an essential component in your electronic assembly projects. Explore our full range of connectors under the Products category for more options to suit your specific needs.