357-034-447-104

Heilind Number:EDA357-034-447-104
Manufacturer:EDAC
Manufacturer Number:357-034-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-447-104

Detailed Description

Introducing our 357-034-447-104 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this black connector boasts a single row with 34 positions, ensuring efficient and space-saving board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The contact material, made of Copper Alloy, ensures optimal conductivity for your electronic devices. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector is essential for maintaining seamless signal transmission. Trust in our connector to deliver exceptional performance and reliability in every application.