357-034-447-107

Heilind Number:EDA357-034-447-107
Manufacturer:EDAC
Manufacturer Number:357-034-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-447-107

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in the most demanding environments. With a single row layout and 34 positions, it offers ample connectivity options for your electronic devices. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing provide easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for industrial and commercial applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity every time. Explore the full range of features and benefits of our Card Edge Connector, a must-have component for your PCB assembly needs.