357-034-447-112

Heilind Number:EDA357-034-447-112
Manufacturer:EDAC
Manufacturer Number:357-034-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-447-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features 34 positions in a single row, allowing for efficient and reliable data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures both safety and style. With a pitch of .156 inches and row spacing of .2 inches, this connector offers optimal connectivity in any application. The contact material, Copper Alloy, guarantees low resistance and long-term performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Trust in our Card Edge Connector for seamless and secure PCB connections in your next project.