357-034-447-158

Heilind Number:EDA357-034-447-158
Manufacturer:EDAC
Manufacturer Number:357-034-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-447-158

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only boasts durability but also complies with stringent safety standards. The 34 copper alloy contact positions ensure reliable transmission of data and power, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for a straight mount orientation, it guarantees effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Elevate your connectivity game with this essential component, a must-have in the realm of PCB connectors.