357-034-447-178

Heilind Number:EDA357-034-447-178
Manufacturer:EDAC
Manufacturer Number:357-034-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-447-178

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless PCB connectivity. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimum durability and safety. With a single row of 34 gold-plated Copper Alloy contacts, capable of handling up to 5A of current, this connector guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing offer easy and precise installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this essential component for secure and stable board-to-board connections in your electronic projects.