357-034-453-103

Heilind Number:EDA357-034-453-103
Manufacturer:EDAC
Manufacturer Number:357-034-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-453-103

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. Crafted from high-performance UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. With a single row design and 34 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Its right-angle mount orientation allows for efficient board-to-board connections. Designed to withstand extreme environmental conditions, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic systems with this essential component, available now in sleek black.