357-034-453-104

Heilind Number:EDA357-034-453-104
Manufacturer:EDAC
Manufacturer Number:357-034-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-453-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-034-453-104). Crafted for optimal performance, this connector features a sleek black design and is made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row housing and 34 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Designed for seamless integration, this connector boasts a right angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Experience uninterrupted connectivity with this high-quality Card Edge Connector.