357-034-453-107

Heilind Number:EDA357-034-453-107
Manufacturer:EDAC
Manufacturer Number:357-034-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-453-107

Detailed Description

Introducing our 357-034-453-107 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design that adds a touch of sophistication to any electronic assembly. With a 5A amperage rating, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Boasting a single row configuration with 34 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure optimal signal transmission, while the .2-inch row spacing allows for efficient PCB layout. Its right-angle mount orientation provides versatility in installation, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity with the 357-034-453-107 Card Edge Connector.