357-034-453-108

Heilind Number:EDA357-034-453-108
Manufacturer:EDAC
Manufacturer Number:357-034-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-453-108

Detailed Description

Introducing our 357-034-453-108 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With a single row layout and 34 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for space-saving and flexible PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding industrial applications. Upgrade your connectivity solutions with the 357-034-453-108, a true powerhouse in the world of PCB connectors.