357-034-453-112

Heilind Number:EDA357-034-453-112
Manufacturer:EDAC
Manufacturer Number:357-034-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-034-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-034-453-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted for seamless and reliable PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With a single row layout and 34 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-saving designs, this connector boasts a right-angle mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. Trust in our Card Edge Connector for unparalleled performance and connectivity in your electronic projects.